PDP SEO Portlet

JAN1N5807US

Diode Switching 50V 6A 2-Pin E-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: JAN1N5807US
Secondary Manufacturer Part#: JAN1N5807US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “Ultrafast Recovery” rectifier diode series is military qualified and is ideal for high-reliability applications where a failure cannot be tolerated. The industry-recognized 6.0 amp rated rectifiers with working peak reverse voltages from 50 to 150 volts are hermetically sealed with void-less glass construction using an internal “Category 1” metallurgical bond. These devices are available in both leaded and surface mount MELF package configurations. Microsemi also offers numerous other rectifier products to meet higher and lower current ratings with various recovery time requirements including standard, fast and ultrafast device types in both through-hole and surface mount packages.

  • Working Peak reverse Voltage (VRWM) 50V
  • JEDEC registered
  • Voidless hermetically sealed glass package
  • Quadruple-layer passivation
  • Extremely robust construction
  • Internal “Category 1” metallurgical bonds
  • JAN, JANTX, JANTXV and JANS qualifications are available per MIL-PRF-19500/477
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
3
SquareMELF
Single
125 A
875 mV
2
175 °C
50 V
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$7.62
200+
$7.29335
400+
$7.2567
800+
$7.22005
1600+
$7.1834