JAN1N5618
Manufacturer:Microchip
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: JAN1N5618
Secondary Manufacturer Part#: 1N5618JAN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Axial Leaded | ||
| null | ||
| Through Hole | ||
| 30 A | ||
| 1.3 V | ||
| null | ||
| 200 °C | ||
| 30 A | ||
| null | ||
| null | ||
| 600 V | ||
| 200 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |