PDP SEO Portlet

JAN1N5617

Diode Switching 400V 1A 2-Pin Case A

Manufacturer:Microchip
Avnet Manufacturer Part #: JAN1N5617
Secondary Manufacturer Part#: 1N5617JAN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast Reverse Recovery
  • Hermetically Sealed
  • Military Approved
  • Ruggedized Design

Technical Attributes

Find Similar Parts

Description Value
1 A
A
null
Through Hole
25 A
1.6 V
null
175 °C
30 A
null
null
400 V
150 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  175
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 4.0866
1+
$4.0866
2+
$4.06575
4+
$4.0449
8+
$4.02405
16+
$3.725
SubTotal:
$4.09