HV860K7-G
EL Lamp DRVR 4.5V 12-Pin QFN EP
- RoHS 10 Compliant
- Tariff Charges
The HV860 has two internal oscillators, a switching MOSFET, and a high voltage EL lamp driver H-bridge. The frequency for the switching MOSFET is set by an external resistor connected between the RSW-Osc pin and the supply pin VDD. The EL lamp driver frequency is set by an external resistor connected between REL-Osc pin and VDD pin. An external inductor is connected between the LX and VDD pins or VIN for split supply applications. A 3.0nF capacitor is connected between CS and ground. The EL lamp is connected between VA and VB. The switching MOSFET charges the external inductor and discharges it into the capacitor at CS. The voltage at CS will start to increase. Once the voltage at CS reaches a nominal value of 110V, the switching MOSFET is turned OFF to conserve power. The outputs VA and VB are configured as an H bridge and are switching in opposite states to achieve ±110V across the EL lamp.
- Adjustable output regulation for dimming
- 220VPP output voltage for higher brightness
- Single cell lithium ion compatible
- 150nA shutdown current
- Separately adjustable lamp and converter frequencies
- 3x3mm 12-Lead QFN package
- Split supply capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| EL Lamp | ||
| Matte Tin | ||
| 260 | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 12QFN EP | ||
| 12 | ||
| 3 x 3 x 0.73 mm | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |