HV859K7-G
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Display Drivers
Avnet Manufacturer Part #: HV859K7-G
Secondary Manufacturer Part#: HV859K7-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| EL Lamp | ||
| Tin | ||
| 260 | ||
| 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 8DFN | ||
| 8 | ||
| 3 x 3 x 0.73 | ||
| Industrial | ||
| DFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |