PDP SEO Portlet

HV823LG-G

EL Lamp DRVR 9.5V 8-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: HV823LG-G
Secondary Manufacturer Part#: HV823LG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HV823 is a high-voltage driver designed for driving EL lamps of up to 50nF. EL lamps greater than 50nF can be driven for applications not requiring high brightness. The input supply voltage range is from 2.0V to 9.5V. The device uses a single inductor and a minimum number of passive components. The nominal regulated output voltage that is applied to the EL lamp is ±90V. The chip can be enabled by connecting the resistors on the RSW-Osc pin and the REL-Osc pin to the VDD pin, and disabled when connected to GND. The HV823 has two internal oscillators, a switching MOSFET and a high-voltage EL lamp driver. The frequency of the switching converter MOSFET is set by an external resistor connected between the RSWOsc pin and the VDD supply pin. The EL lamp driver frequency is set by an external resistor connected between the REL-Osc pin and the VDD pin. An external inductor is connected between the LX pin and the VDD pin. A 0.01µF to 0.1µF capacitor is connected between the CS pin and the GND. The EL lamp is connected between the VA and VB pins.

  • Processed with HVCMOS® technology
  • 2.0 to 9.5V operating supply voltage
  • DC to AC conversion
  • 180V peak-to-peak typical output voltage
  • Large output load capability typically 50nF
  • Permits the use of high-resistance elastomeric lamp components
  • Adjustable output lamp frequency to control lamp color, lamp life, and power consumption
  • Adjustable converter frequency to eliminate harmonics and optimize power consumption
  • Enable/disable function
  • Low current draw under no load condition

Technical Attributes

Find Similar Parts

Description Value
EL Lamp
Matte Tin
260
9.5 V
Surface Mount
MSL 3 - 168 hours
-25 to 85 °C
8SOIC N
8
4.9 x 3.9 x 1.65 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.0
6600+
$1.89189
13200+
$1.8421
26400+
$1.79487
52800+
$1.75