HV816K6-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| EL Lamp | ||
| Matte Tin | ||
| 260 | ||
| 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16QFN | ||
| 16 | ||
| 4 x 4 x 0.88 | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290040 |