PDP SEO Portlet

HV809SG-G

EL Lamp DRVR 12V 8-Pin SOIC N EP

Manufacturer:Microchip
Avnet Manufacturer Part #: HV809SG-G
Secondary Manufacturer Part#: HV809SG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HV809 is an off-line, high voltage, EL lamp driver integrated circuit designed for driving EL lamps of up to 350nF at 400Hz. The input supply voltage can be a rectified nominal 120V AC source or any other DC source up to 200V. The HV809 will supply the EL lamp with an AC square wave with a peak-to-peak voltage of two times the input DC voltage.

The HV809 has two internal oscillators, a low voltage output linear regulator, and a high voltage output H-bridge. The high voltage output H-bridge frequency is set by an external resistor connected between the REL-Osc and GND pins. The EL lamp is connected between pins VA and VB. For the HV809 in the 8-pin package, an external RC network can be connected between the oscillator's Osc1 and Osc2 pins to pulse the EL lamp on and off.

  • Processed with HVCMOS® technology
  • Input voltage up to 200V DC
  • 400V peak-to-peak output voltage
  • Output load up to 350nF (100in2 for 3.5nF/in2 lamp)
  • Adjustable output lamp frequency
  • Adjustable on/off pulsing frequency

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-25 to 85 °C
8SOIC N EP
8
4.9 x 3.9 x 1.55 mm
SOICN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.98571
6600+
$1.87838
13200+
$1.82895
26400+
$1.78205
52800+
$1.7375