PDP SEO Portlet

HV6810WG-G

VFD DRVR 5.5V 20-Pin SOW T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: HV6810WG-G
Secondary Manufacturer Part#: HV6810WG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV6810 is a monolithic integrated circuit designed to drive a dot matrix or segmented vacuum fluorescent display (VFD). These devices feature a serial data output to cascade additional devices for large displays. A 10-bit data word is serially loaded into the shift register on the positive-going transition of the clock. Parallel data is transferred to the output buffers through a 10-bit D-type latch while the latch enable input is high, and is latched when the latch enable is low. When the blanking input is high, all of the outputs are low.

  • High output voltage 80V
  • High speed 5MHz @5.0VDD
  • Low power IBB = 0.1mA (all high)
  • Active pull down 100µA min @25OC
  • Output source current 25mA @60V VBB
  • Each device drives 10 lines
  • High-speed serially-shifted data input
  • 5.0V CMOS-compatible inputs
  • Latches on all driver outputs
  • Pin-compatible replacement for UCN5810A and TL4810A, TL4810B

Technical Attributes

Find Similar Parts

Description Value
VFD
Matte Tin
260
5.5 V
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
25 mA
20SOW
20
12.8 x 7.5 x 2.55(Max)
Industrial
SOW

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$2.57143
3200+
$2.43243
6400+
$2.36842
12800+
$2.30769
25600+
$2.25