PDP SEO Portlet

HV5812WG-G

VFD DRVR 5.5V/80V 28-Pin SOW T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: HV5812WG-G
Secondary Manufacturer Part#: HV5812WG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HV5812 is a 20-channel, serial input, vacuum fluorescent display driver. It combines a 20-bit CMOS shift register, data latches, and control circuitry with high voltage MOSFET outputs. The HV5812 is primarily designed for vacuum-fluorescent displays.

The CMOS shift register and latches allow direct interfacing with microprocessor based systems. Data input rates are typically over 5.0MHz with 5.0V logic supply. Especially useful for interdigit blanking, the BLANKING input disables the output source drives and turns on the sink drivers. Use with TTL may require external pull-up resistors to ensure an input logic high.

  • HVCMOS® technology for high performance
  • Operating voltage up to 80V
  • High speed source driver
  • 5.0V CMOS logic circuitry
  • Up to 5.0MHz data input rate
  • Excellent noise immunity
  • Flexible high voltage supplies

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
3.5 mA
28SOW
28
17.9 x 7.5 x 2.55(Max)
Extended Industrial
SOW

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$2.72857
3200+
$2.58108
6400+
$2.51316
12800+
$2.44872
25600+
$2.3875