HV5812PJ-G
VFD DRVR 5.5V/80V 28-Pin PLCC Tube
- RoHS 10 Compliant
- Tariff Charges
The Supertex HV5812 is a 20-channel, serial input, vacuumfluorescent display driver. It combines a 20-bit CMOS shift register, data latches, and control circuitry with high voltage MOSFET outputs. The HV5812 is primarily designed for vacuum-fluorescent displays. The CMOS shift register and latches allow direct interfacing with microprocessor based systems. Data input rates are typically over 5.0MHz with 5.0V logic supply. Especially useful for interdigit blanking, the BLANKING input disables the output source drives and turns on the sink drivers. Use with TTL may require external pull-up resistors to ensure an input logic high.
- HVCMOS® technology for high performance
- Operating voltage up to 80V
- High speed source driver
- 5.0V CMOS logic circuitry
- Up to 5.0MHz data input rate
- Excellent noise immunity
- Flexible high voltage supplies
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VFD | ||
| Matte Tin | ||
| 260 | ||
| 5.5|80 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 3.5 mA | ||
| 28PLCC | ||
| 28 | ||
| 11.5 x 11.5 x 3.68(Min) | ||
| Extended Industrial | ||
| PLCC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |