PDP SEO Portlet

HV518PJ-G

VFD DRVR 5.5V 44-Pin PLCC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: HV518PJ-G
Secondary Manufacturer Part#: HV518PJ-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV518 is designed for vacuum fluorescent or DC plasma applications, where it can serve as a segment, digit or matrix display driver. Each device has 32 outputs, 32 latches and a 32-bit cascadable shift register. Serial data enters the shift register on the LOW-to-HIGH transition of the clock input. With latch enable (LE) HIGH, parallel data is transferred to the output buffers through a 32-bit latch. When LE is low the data is stored in the latch. When STROBE (STR) is LOW, all outputs are enabled; if STROBE is HIGH, all outputs are LOW

  • 32 output lines
  • 90V output swing
  • Active pull-down
  • Latches on all outputs
  • Up to 6.0MHz @ VDD = 5.0V
  • -40°C to +85°C operation

Technical Attributes

Find Similar Parts

Description Value
VFD
Matte Tin
245
5.5 V
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
25 mA
44PLCC
44
16.58 x 16.58 x 3.68(Min)
Industrial
PLCC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:54  Mult:27  
USD $:
54+
$6.82857
108+
$6.45946
162+
$6.28947
270+
$6.1282
540+
$5.975