PDP SEO Portlet

HV518P-G

VFD DRVR 5.5V 40-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: HV518P-G
Secondary Manufacturer Part#: HV518P-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV518 is designed for vacuum fluorescent or DC plasma applications, where it can serve as a segment, digit or matrix display driver. Each device has 32 outputs, 32 latches and a 32-bit cascadable shift register.

serial data enters the shift register on the LOW-to-HIGH transition of the clock input. With latch enable (LE) HIGH, parallel data is transferred to the output buffers through a 32-bit latch. When LE is low the data is stored in the latch. When STROBE (STR) is LOW, all outputs are enabled; if STROBE is HIGH, all outputs are LOW.

  • 32 output lines
  • 90V output swing
  • Active pull-down
  • Latches on all outputs
  • Up to 6.0MHz @ Vdd = 5.0V
  • -40°C to +85°C operation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Through Hole
-40 to 85 °C
25 mA
40PDIP
40
53.21(Max) x 14.7(Max) x 4.95(Max)
Industrial
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:45  Mult:9  
USD $:
45+
$8.32857
90+
$7.87838
180+
$7.67105
360+
$7.47436
720+
$7.2875