PDP SEO Portlet

EV01G21A

Evaluation Board, PIC18F56Q71, PIC18, 8 bit

Manufacturer:Microchip
Product Category: Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: EV01G21A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV01G21A is a PIC18F56Q71 Curiosity NANO evaluation kit. With full programming and debugging capabilities, the PIC18F56Q71 Curiosity Nano Evaluation Kit offers complete support for your next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC18F56Q71.

  • PIC18F56Q71 MCU ( ( 1 yellow LED, 1 mechanical user switch, 32.768KHz crystal)
  • On-board debugger (one green power and status LED), board identification in MPLABĀ® X IDE
  • Programming and debugging, Virtual serial port (CDC) and two debug GPIO channels (DGI GPIO)
  • USB powered or externally powered
  • Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
  • 1.8-5.1V output voltage (limited by USB input voltage)
  • 500mA maximum output current (limited by ambient temperature and output voltage)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
Need More?
USD $:
$ 11.79167
12+
$11.79167
24+
$11.47297
48+
$11.17105
96+
$10.88462
192+
$10.74684
SubTotal:
$141.50