PDP SEO Portlet

EV01E86A

PIC18F56Q24-CNANO

Manufacturer:Microchip
Product Category: Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: EV01E86A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV01E86A is a Curiosity Nano evaluation kit. It is a hardware platform to evaluate the PIC18-Q24 family microcontrollers. This board has the PIC18F56Q24 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC18F56Q24. The PIC18-Q24 microcontroller family is ideal for sensor-interfacing, real-time control, and communication applications. This family introduces the programming and debugging interface disable module to increase code and data protection.

  • USB Type-CĀ® connector
  • One yellow user LED
  • One mechanical user switch
  • One green power and status LED, footprint for 32.768kHz crystal
  • On-board debugger support in Microchip MPLABĀ® X IDE: board identification, virtual serial port(CDC)
  • Programming and debugging, One debug GPIO channel (DGI GPIO)
  • USB powered
  • Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
  • 1.8 to 5.1V output voltage (limited by USB input voltage)
  • 500mA maximum output current (limited by ambient temperature and output voltage)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
Need More?
USD $:
$ 11.79167
12+
$11.79167
24+
$11.47297
48+
$11.17105
96+
$10.88462
192+
$10.74684
SubTotal:
$141.50