DSC1001DL5-025.0000T
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, DSC1001
- RoHS 10 Compliant
- Tariff Charges
Frequency Range: 1 to 150MHz Exceptional Stability over Temperature o ±10 PPM, ±25 PPM, ±50 PPM Operating voltage o 1.7 to 3.6V Operating Temperature Range o Ext. Industrial -40°C to 105°C o Industrial -40°C to 85°C o Ext. Commercial -20°C to 70°C o Commercial 0°C to 70°C Low Operating and Standby Current o 5mA Operating (40MHz) o 15uA Standby Ultra Miniature Footprint o 2.5 x 2.0 x 0.85 mm o 3.2 x 2.5 x 0.85 mm o 5.0 x 3.2 x 0.85 mm o 7.0 x 5.0 x 0.85 mm MIL-STD 883 Shock and Vibration Resistant Pb Free, RoHS, Reach SVHC Compliant AEC-Q100 Reliability Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 MHz | ||
| 10 ppm | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| 3.3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |