PDP SEO Portlet

DSC1001DI5-100.0000

Timer, Oscillator & Pulse Generator, 100MHz, 1.7V to 3.6V, CDFN-4

Manufacturer:Microchip
Avnet Manufacturer Part #: DSC1001DI5-100.0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Frequency Range: 1 to 150MHz Exceptional Stability over Temperature o ±10 PPM, ±25 PPM, ±50 PPM Operating voltage o 1.7 to 3.6V Operating Temperature Range o Ext. Industrial -40°C to 105°C o Industrial -40°C to 85°C o Ext. Commercial -20°C to 70°C o Commercial 0°C to 70°C Low Operating and Standby Current o 5mA Operating (40MHz) o 15uA Standby Ultra Miniature Footprint o 2.5 x 2.0 x 0.85 mm o 3.2 x 2.5 x 0.85 mm o 5.0 x 3.2 x 0.85 mm o 7.0 x 5.0 x 0.85 mm MIL-STD 883 Shock and Vibration Resistant Pb Free, RoHS, Reach SVHC Compliant AEC-Q100 Reliability Qualified

Technical Attributes

Find Similar Parts

Description Value
16.6 MA
100 MHz
10 ppm
15 pF
MSL 1 - Unlimited
105 °C
-40 °C
null
null
null
3.3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  73
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:140  Mult:1  
Need More?
USD $:
$ 1.12162
140+
$1.12162
280+
$1.09934
560+
$1.08355
1120+
$1.06821
2240+
$1.0375
SubTotal:
$157.03