DSC1001DI2-054.0000T
PHY 1-CH 100Mbps 24-Pin SQFN T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Communication & Networking, Transmission & Switching, PHYs
Avnet Manufacturer Part #: DSC1001DI2-054.0000T
Secondary Manufacturer Part#: DSC1001DI2-054.0000T
- RoHS 10 Compliant
- Tariff Charges
The LAN8720A is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8720A supports communication with an Ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8720A implements autonegotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables.
- High-Performance 10/100 Ethernet Transceiver
- Compliant with IEEE802.3/802.3u (Fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
- Loop-back modes
- Auto-negotiation
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports the reduced pin count RMII interface
- Power and I/Os
- Various low power modes
- Integrated power-on reset circuit
- Two status LED outputs
- Latch-Up Performance Exceeds 150mA per EIA/JESD 78, Class II
- May be used with a single 3.3V supply
- Additional Features
- Ability to use a low cost 25Mhz crystal for reduced BOM
- Packaging
- 24-pin QFN (4x4 mm) Lead-Free RoHS Compliant package with RMII
- Environmental
- Extended commercial temperature range (0°C to +85°C)
- Industrial temperature range version a
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| Matte Tin | ||
| 100 Mbps | ||
| Surface Mount | ||
| 1 | ||
| 49 mA | ||
| 1.26, 1.89, 1.14, 1.71 V | ||
| 0 to 85 °C | ||
| No | ||
| 24SQFN | ||
| No | ||
| 24 | ||
| 4 x 4 x 0.88 mm | ||
| 10 Base-T|100 Base-TX|IEEE 802.3 | ||
| SQFN | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |