CL88031T-E/MF
LED Driver 6-Ch 14 LEDs Phase Cut 10-Pin DFN T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: CL88031T-E/MF
Secondary Manufacturer Part#: CL88031T-E/MF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 320 V | ||
| 90 V | ||
| Phase Cut | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 14 | ||
| -40 to 125 °C | ||
| 10DFN | ||
| 10 | ||
| Extended Industrial | ||
| DFN | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |