CL525K4-G
LED DRVR 1-CH None 90V 0.0275A 3-Pin DPAK T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: CL525K4-G
Secondary Manufacturer Part#: CL525K4-G
- RoHS 10 Compliant
- Tariff Charges
The CL525 is a fixed, linear current regulator designed for driving LEDs at 25mA. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry. It is ideally suited for applications employing single or multiple LEDs. The minimum dropout voltage of 1.0V accommodates extra LEDs, permits lower supply voltages, and provides more efficient operation. The CL525 is offered in TO-252(D-PAK) and TO-92 packages.
- 25mA ±10% constant current drive
- 1.0V dropout
- 90V rating for transient immunity
- Temperature compensated
- 4.75 - 90V supply range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 V | ||
| 4.75 V | ||
| None | ||
| Matte Tin | ||
| 260 | ||
| 0.0225 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Constant Current | ||
| 90 V | ||
| 1 V | ||
| 3DPAK | ||
| 3 | ||
| 6.73(Max) x 6.096 x 2.38(Max) | ||
| Extended Industrial | ||
| DPAK | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |