PDP SEO Portlet

CL330SG-G

LED DRVR 3-CH PWM 90V 0.033A 8-Pin SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: CL330SG-G
Secondary Manufacturer Part#: CL330SG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL330 is designed to drive 3 strings of LEDs at a constant current of 30mA. Other drivers with currents in the range of 20 - 30mA are available. The drive current is fixed, with a ±6% tolerance over a VOUT range of 4 - 15V. Separate enable pins for each channel allow for PWM dimming, 3-step linear dimming, or individual disconnection of faulty LED strings. Over-temperature protection circuitry shuts down all 3 channels when the nominal die temperature reaches 135°C. Normal operation resumes when the die temperature drops by 30°C. The CL325 is available in the 8-Lead SOIC (w/Heat Slug) package and requires a single ceramic bypass capacitor which may be shared among several drivers.

  • ±6% current accuracy @ 4.0 -15V
  • 90V standoff voltage
  • Separate enable pins for each channel allow for PWM dimming
  • Over-temperature protection
  • 8-Lead SOIC (w/Heat Slug) package

Technical Attributes

Find Similar Parts

Description Value
90 V
6.5 V
PWM
Matte Tin
260
0.027 A
Surface Mount
MSL 1 - Unlimited
3
-40 to 119 °C
0.033 A
Constant Current
90 V
4 V
8SOIC
8
4.9 x 3.9 x 1.55(Max)
Extended Industrial
SOIC
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.38571
6600+
$1.31081
13200+
$1.27632
26400+
$1.24359
52800+
$1.2125