ATTINY424-SSFR
8 Bit MCU, AVR Family ATtiny424 Series Microcontrollers, AVR, 20 MHz, 4 KB, 14 Pins, WSOIC
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATTINY424-SSFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 Channels | ||
| null | ||
| null | ||
| WSOIC | ||
| Surface Mount | ||
| null | ||
| AVR | ||
| ATtiny424 | ||
| 12 I/O's | ||
| 14 Pins | ||
| 20 MHz | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| 4 KB | ||
| null | ||
| 512 Byte | ||
| 5.5 MV | ||
| 1.8 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |