ATECC608B-SSHDA-T
CryptoAuthentication IC, I2C, 8 Pins, SOIC
Manufacturer:Microchip
Product Category:
ICs, Security & Authentication ICs
Avnet Manufacturer Part #: ATECC608B-SSHDA-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| CryptoAuthentication | ||
| null | ||
| 8 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 5.5 MV | ||
| 2 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |