PDP SEO Portlet

AT91SAM9G20B-CU

Microprocessor, 1 Core, 32-bit, ARM9, 400 MHz, LFBGA, 217 Pins

Manufacturer:Microchip
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: AT91SAM9G20B-CU
Secondary Manufacturer Part#: AT91SAM9G20B-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91SAM9G20B-CU is a SMART Embedded Microprocessor unit based on the integration of an ARM926EJ-S processor with fast ROM and RAM memories and a wide range of peripherals. The SAM9G20 embeds an Ethernet MAC, one USB device port and a dual port USB host controller with on-chip USB transceivers. It also integrates several standard peripherals, such as the USART, SPI, TWI, Timer counters, Synchronous Serial Controller, ADC and MultiMedia card Interface. The SAM9G20 is architectured on a 6-layer matrix, allowing a maximum internal bandwidth of six 32-bit buses. It also features an External bus interface capable of interfacing with a wide range of memory devices. The SAM9G20 is an enhancement of the SAM9260 with the same peripheral features. It is pin-to-pin compatible with the exception of power supply pins. Speed is increased to reach 400MHz on the ARM core and 133MHz on the system bus and EBI.

  • Incorporates the ARM926EJ-S ARM Thumb processor
  • One 64kB Internal ROM, single-cycle access at maximum matrix speed
  • Two 16kB internal SRAM, single-cycle access at maximum matrix speed
  • External bus interface (EBI)
  • USB 2.0 full speed (12Mbps) device port
  • USB 2.0 full speed (12Mbps) host double port
  • Ethernet MAC 10/100 Base T
  • Image sensor interface
  • Bus matrix
  • Reset controller (RSTC)

Technical Attributes

Find Similar Parts

Description Value
32-bit
ARM926EJ-S
LFBGA
Surface Mount
EBI/Ethernet/SPI/TWI
SAM9
AT91SAM9G
96
217
400 MHz
85 °C
-40 °C
SAM9 Family AT91SAM9G Series Microcontrollers
1.1, 3.6 V
900, 1.65 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$13.48571
252+
$12.75676
504+
$12.42105
1008+
$12.10256
2016+
$11.8