AT32UC3B0512-Z2UR
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: AT32UC3B0512-Z2UR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Channels | ||
| null | ||
| null | ||
| null | ||
| VQFN | ||
| Surface Mount | ||
| null | ||
| AT32 | ||
| AT32UC3B | ||
| 44 I/O's | ||
| 64 Pins | ||
| 3 Timers | ||
| 60 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 96 KB | ||
| 3.6 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |