PDP SEO Portlet

AT27C256R-45PU

EPROM, One Time Programmable, 45 ns, 32K x 8bit, 256 Kbit, 4.5 V to 5.5 V, DIP-28

Manufacturer:Microchip
Product Category: ICs, EPROMs
Avnet Manufacturer Part #: AT27C256R-45PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C256R-45PU is a 262144-bit low-power high-performance one-time programmable Read-only Memory (OTP EPROM) IC organized as 32k by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically only 8mA in active mode and less than 10µA in standby mode. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 32kB storage capability, allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C256R has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.

  • 45ns fast read access time
  • Low-power CMOS operation - 100μA max standby
  • 5V ±10% Supply
  • High-reliability CMOS technology - 2000V ESD protection
  • Rapid programming algorithm - 100μs/byte (typical)
  • CMOS and TTL-compatible inputs and outputs
  • Integrated product identification code
  • Industrial and automotive temperature ranges

Technical Attributes

Find Similar Parts

Description Value
20 MA
null
Through Hole
null
256 KB
null
85 °C
-40 °C
null
5.5 MV
4.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  30
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
Need More?
USD $:
$ 2.84722
14+
$2.84722
28+
$2.77027
56+
$2.69737
112+
$2.6282
224+
$2.59494
SubTotal:
$39.86