PDP SEO Portlet

AT25020B-MAHL-E

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin UDFN T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25020B-MAHL-E
Secondary Manufacturer Part#: AT25020B-MAHL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT250020B provides 1,024/2,048/4,096 bits of SerialElectrically Erasable Programmable Read-Only Memory (EEPROM) organized as128/256/512 words of 8 bits each. The device is optimized for use in manyindustrial and commercial applications where low-power and low-voltageoperation are essential. The AT25010B/020B/040B is available in space saving,JEDEC SOIC, UDFN, TSSOP, XDFN, and VFBGA packages. The AT25020B is enabled through the Chip Select pin (CS) andaccessed via a 3-Wire interface consisting of Serial Data Input (SI), Serial DataOutput (SO), and Serial Clock (SCK). All programming cycles are completelyself-timed, and no separate erase cycle is required before write. Block Write protection is enabled by programming the status register with one offour blocks of Write Protection. Separate Program Enable and Program Disableinstructions are provided for additional data protection. Hardware Data Protectionis provided via the WP pin to protect against inadvertent write attempts. TheHOLD pin may be used to suspend any serial communication without resetting theserial sequence.

  • Serial Peripheral Interface (SPI) Compatible
  • Supports SPI Modes 0 (0,0) and 3 (1,1)
  • Low-voltage and Standard-voltage Operation ?
    • VCC = 1.8V to 5.5V
  • 20MHz Clock Rate (5V)
  • 8-byte Page Mode
  • Block Write Protection
    • Protect 1/4, 1/2, or Entire Array
  • Write Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
  • Self-timed Write Cycle (5ms max)
  • High Reliability
    • Endurance: 1,000,000 Write Cycles
    • Data Retention: 100 Years
  • Green (Pb/Halogen-free/RoHS Compliant) Packaging Options
  • Die Sales: Wafer Form, Waffle Pack, and Bumped Wafers

Technical Attributes

Find Similar Parts

Description Value
100 Year
2 Kb
Yes
UDFN
Surface Mount
Serial-SPI
SPI
Gold over Nickel Palladium
260 °C
10 mA
80 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
20 MHz
-40 to 85 °C
125 °C
-40 °C
256x8
8UDFN
8
3 x 2 x 0.55 mm
2Kbit SPI Serial EEPROM
1.8 to 5.5 V
0
Industrial
uDFN
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.29448
30000+
$0.28968
60000+
$0.28487
120000+
$0.28005
240000+
$0.27526