APTDF500U20G
Manufacturer:Microchip
Product Category:
Diodes, Diode Modules
Avnet Manufacturer Part #: APTDF500U20G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 A | ||
| LP-4 | ||
| null | ||
| Screw Mount | ||
| null | ||
| 1.1 V | ||
| 4 Pins | ||
| 150 °C | ||
| 5 kA | ||
| null | ||
| 200 V | ||
| 70 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590040 |