APT30DQ60BG
Diode Switching 600V 30A 3-Pin(3+Tab) TO-247
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: APT30DQ60BG
Secondary Manufacturer Part#: APT30DQ60BG
- RoHS 10 Compliant
- Tariff Charges
- Ultrafast Recovery Times
- Soft Recovery Characteristics
- Popular TO-247 Package
- Low Forward Voltage
- Low Leakage Current
- Avalanche Energy Rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-247 | ||
| Single | ||
| 320 | ||
| 2.4 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 600 V | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |