AC164112
MPLAB ICD 2 Voltage Limiter, Programming and Debugging the Latest PIC12/PIC16/PIC18 Products
Click image to enlarge
Manufacturer:Microchip
Product Category:
Kits & Tools, Software Development Tools
Avnet Manufacturer Part #: AC164112
Secondary Manufacturer Part#: AC164112
- RoHS 10 Compliant
- Tariff Charges
AC164112 is a simple in line voltage clamp necessary when programming and debugging the latest PIC12/PIC16/PIC18 products. The MPLAB ICD 2 provides a 12V supply to Vpp which supports legacy products. This MPLAB ICD 2 Vpp Voltage Limiter clamps this Vpp supply to 8.5V for use with the Microchip products on the latest process technologies released in 2008 or later.
- Price points that bring intelligence and control to cost-sensitive applications
- Low power 1.8V operation up to 5.5V
- Full analog operation throughout entire supply voltage range
- 16 MHz internal oscillator
- Integrated mTouch Capacitive Sensing Module
- Up to (14) 8-bit ADC channels
- I2C, SPI, USART
- (2) Capture Compare PWM channels
- Two 8-bit Timer (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Watchdog Timer (WDT)
- Enhanced Power-On/Off-Reset
- Brown-Out Reset (BOR)
- In Circuit Serial Programming™ (ICSP™)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Tools | ||
| MPLAB ICD 2 Voltage Limiter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |