AC002013
Power Supply, 24V, PICDEM MC LV Development Board
Click image to enlarge
Manufacturer:Microchip
Product Category:
Development Boards & Evaluation Kits, MCU/MPU/DSC/DSP/FPGA Dev Kit Accessories, Other Embedded Development Accessories
Avnet Manufacturer Part #: AC002013
- RoHS 10 Compliant
- Tariff Charges
AC002013 is a 24V power supply for use with the PICDEM MC LV development board.
- Supports PIC18F and dsPIC®28-pin motor control devices
- Capable of driving motors up to 48V, 2.2 Amps
- Motor terminal strip
- 3-phase voltage source inverter bridge
- Over-current protection, level programmable using potentiometer
- Temperature sensor with I2Câ„¢ interface
- Push button switches and master reset
- Test points for motor current and back EMF sensing
- Speed control potentiometer
- Active RS-232 connector
- MPLAB ICD 2 connector
- FREE! Motor Control GUI software
- 3-phase, 24V BLDC motor (optional) Part Number : AC300020
- 24V external power supply (optional) Part Number : AC002013
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |