PDP SEO Portlet

2N6660

Manufacturer:Microchip
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: 2N6660
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
410 A
3 ohm
60 V
2 MV
null
150 °C
null
null
null
10 V
null
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 14.58442
500+
$14.58442
1000+
$14.39744
2000+
$14.21519
4000+
$14.0375
8000+
$13.8642
SubTotal:
$7,292.21