2N2907A
Click image to enlarge
Manufacturer:Microchip
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N2907A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 V | ||
| 60 V | ||
| 600 mA | ||
| 100 hFE | ||
| null | ||
| 200 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| PNP | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210040 |