2282600-R
Cable Assembly Round 2m Mini-SAS HD to Mini-SAS HD PL-PL
Manufacturer:Microchip
Product Category:
Cables & Wires, Cable Assemblies, Serial Communications Cables
Avnet Manufacturer Part #: 2282600-R
Secondary Manufacturer Part#: 2282600-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| Round | ||
| Mini-SAS HD to Mini-SAS HD | ||
| Plug-Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |