PDP SEO Portlet

1N6627

Diode Switching 440V 1.75A 2-Pin Case E

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6627
Secondary Manufacturer Part#: 1N6627
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “Ultrafast Recovery” rectifier diode series is military qualified to MIL-PRF- 19500/590 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 2.0 to 4.0 Amp rated rectifiers for working peak reverse voltages from 200 to 1000 volts are hermetically sealed with voidlessglass construction using an internal “Category I” metallurgical bond. These devices are also available in surface mount MELF package configurations by adding a “US” suffix.

  • Breakdown Voltage 440 V
  • Popular JEDEC registered
  • Voidless hermetically sealed glass package
  • Extremely robust construction
  • Triple-layer passivation
  • Internal “Category I” Metallurgical bonds
  • JAN, JANTX, and JANTXV available per MIL-PRF- 19500/585
  • Further options for screening in accordance with MIL-PRF-19500 for JANS by using a “SP” prefix, e.g. SP6620, SP6624, etc
  • Surface mount equivalents also available in a square end-cap MELF configuration with “US” suffix.

Technical Attributes

Find Similar Parts

Description Value
1.75
Axial Leaded
Single
75
1.35
2
150 °C
400
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$9.5844
200+
$9.165
400+
$9.118
800+
$9.071
1600+
$9.024