PDP SEO Portlet

1N6622US

Diode Switching 660V 1.2A 2-Pin A-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6622US
Secondary Manufacturer Part#: 1N6622US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 1N6622US is military qualified to MIL-PRF-19500/585 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 1.5 to 2.0 Amp rated rectifiers for working peak reverse voltages from 200 to 1000 volts are hermetically sealed with voidless-glass construction using an internal “Category I” metallurgical bond. Thise 1N6622US are also available in axial-leaded packages for thru-hole mounting. Microsemi also offers numerous other rectifier products to meet higher and lower current ratings with various recovery time speed requirements including standard, fast and ultrafast device types in both through-hole and surface mount packages.

  • Surface mount series equivalent to the JEDEC registered 1N6620 to 1N6625 series
  • Voidless hermetically sealed glass package
  • Extremely robust construction
  • Triple-layer passivation
  • Internal “Category /” Metallurgical bonds
  • JAN, JANTX, and JANTXV available per MIL-PRF-19500/585
  • Further options for screening in accordance with MIL-PRF-19500 for JANS by using a “SP” prefix, e.g. SP6620US, SP6624US, etc.
  • Axial-leaded equivalents also available

Technical Attributes

Find Similar Parts

Description Value
1.2
SquareMELF
Single
20
1.4
2
150 °C
660
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:109  Mult:1  
USD $:
109+
$6.8
218+
$6.7421
436+
$6.6844
872+
$6.62616
1744+
$6.56893