PDP SEO Portlet

1N6548

Diode Switching 900V 3A 2-Pin Case E

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N6548
Secondary Manufacturer Part#: 1N6548
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3
Case E
1.8
2
900
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$12.55634
200+
$12.45653
400+
$12.35678
800+
$12.25562
1600+
$12.1561