PDP SEO Portlet

1N5809US

Diode Switching 100V 6A 2-Pin E-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5809US
Secondary Manufacturer Part#: 1N5809US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “Ultrafast Recovery” rectifier diode series is military qualified and is ideal for high-reliability applications where a failure cannot be tolerated. The industry-recognized 6.0 amp rated rectifiers with working peak reverse voltages from 50 to 150 volts are hermetically sealed with void-less glass construction using an internal “Category 1” metallurgical bond. These devices are available in both leaded and surface mount MELF package configurations.

  • JEDEC registered 1N5809 series
  • Void-less hermetically sealed glass package.
  • Quadruple-layer passivation.
  • Extremely robust construction.
  • Internal ''Category 1metallurgical bonds.
  • JAN, JANTX, JANTXV and JANS qualifications are availbie per MIL-PRF-19500/477.
  • RoHS compliant versions available (commercial grade only).
"

Technical Attributes

Find Similar Parts

Description Value
3
SquareMELF
Single
125 A
875 mV
2
175 °C
100 V
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:111  Mult:1  
USD $:
111+
$6.75294
222+
$6.69544
444+
$6.63814
888+
$6.5803
1776+
$6.52347