1N5809
Diode Switching 100V 6A 2-Pin Case E
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: 1N5809
Secondary Manufacturer Part#: 1N5809
- RoHS 10 Compliant
- Tariff Charges
This “Ultrafast Recovery” rectifier diode series is military qualified and is ideal for high-reliability applications where a failure cannot be tolerated. The industry-recognized 6.0 amp rated rectifiers with working peak reverse voltages from 50 to 150 volts are hermetically sealed with void-less glass construction using an internal “Category 1” metallurgical bond. These devices are available in both leaded and surface mount MELF package configurations.
- JEDEC registered 1N5809 series
- Void-less hermetically sealed glass package.
- Quadruple-layer passivation.
- Extremely robust construction.
- Internal ''Category 1metallurgical bonds.
- JAN, JANTX, JANTXV and JANS qualifications are availbie per MIL-PRF-19500/477.
- RoHS compliant versions available (commercial grade only).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| Axial Leaded | ||
| Single | ||
| 125 A | ||
| 875 mV | ||
| 2 | ||
| 175 °C | ||
| 100 V | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |