PDP SEO Portlet

1N5806US

Diode Switching 150V 2.5A 2-Pin A-MELF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5806US
Secondary Manufacturer Part#: 1N5806US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “ultrafast recovery” rectifier diode series is military qualified to MIL-PRF-19500/477 and is ideal for high-reliability applications where a failure cannot betolerated.These industry-recognized 2.5 Amp rated rectifiers for working peak reverse voltages from 50 to 150 volts are hermetically sealed with voidless-glassconstruction using an internal “Category I” metallurgical bond.They are also available in surface-mount packages. Microsemi also offers numerous other rectifier products to meet higher and lower current ratings with various recovery time speed requirements including standard, fast and ultrafast in both through-hole and surface-mount packages.

  • JEDEC registered 1N5806
  • Voidless hermetically sealed glass package
  • Extremely robust construction
  • Quadruple-layer passivation
  • Internal “Category I” Metallurgical bonds
  • JAN, JANTX, JANTXV, and JANS available per MIL-PRF-19500/477

Technical Attributes

Find Similar Parts

Description Value
1
SquareMELF
Single
35 A
975 mV
2
175 °C
150 V
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $:
152+
$4.91765
304+
$4.87577
608+
$4.83405
1216+
$4.79193
2432+
$4.75054