PDP SEO Portlet

1N5804US

Diode Switching 100V 2.5A 2-Pin A-MELF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5804US
Secondary Manufacturer Part#: 1N5804US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “Ultrafast Recovery” rectifier diode series is military qualified and is ideal for high-reliability applications where a failure cannot be tolerated. The industry-recognized 2.5 amp rated rectifiers with working peak reverse voltages from 50 to 150 volts are hermetically sealed with voidless glass construction using an internal “Category 1” metallurgical bond. These devices are available in both leaded and surface mount MELF package configurations.

  • JEDEC registered 1N5804 series
  • Voidless hermetically sealed glass package.
  • Quadruple-layer passivation.
  • Extremely robust construction.
  • Internal 'Category 1metallurgical bonds.
  • JAN, JANTX, JANTXV and JANS qualifications are availble per MIL-PRF-19500/477.
  • RoHS compliant versions available (commercial grade only).
"

Technical Attributes

Find Similar Parts

Description Value
1
SquareMELF
Single
35 A
975 mV
2
175 °C
100 V
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: