PDP SEO Portlet

1N5615

Diode Switching 200V 1A 2-Pin Case A

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5615
Secondary Manufacturer Part#: 1N5615
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The fast recovery" surface mount rectifier diode series is military qualified to MIL-PRF-19500/429 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 1.0 Amp rated rectifiers for working peak reverse voltages from 200 to 1000 Volts are hermetically sealed with void less-glass construction using an internal "category I" metallurgical bond. These devices are also available in axial-leaded package configuration for thru-hole mounting."

  • Surface mount package series equivalent to the JEDEC registered 1N5615 to 1N5623 series
  • Voidless hermetically sealed glass package
  • Triple-Layer Passivation
  • Internal Category I Metallurgical bonds
  • Working Peak Reverse Voltage 200 to 1000 Volts.
  • JAN, JANTX. JANTXV, and JANS available per MIL-PRF-195001429
  • Axial-leaded equivalents also available
"

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
25
1.6
2
175 °C
200
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:201  Mult:1  
USD $:
201+
$3.71765
402+
$3.68599
804+
$3.65445
1608+
$3.62261
3216+
$3.59132