PDP SEO Portlet

1N4944

Rectifier Diode 440V 1uA 2-Pin Through Hole

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N4944
Secondary Manufacturer Part#: 1N4944
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 A
Axial Leaded
Single
15 A
1.3 V
175 °C
400 V
150 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:107  Mult:1  
USD $:
107+
$7.252
214+
$7.215
428+
$7.178
856+
$7.141
1712+
$7.104