1N4942
Diode Switching 200V 1A 2-Pin Case A
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: 1N4942
Secondary Manufacturer Part#: 1N4942
- RoHS 10 Compliant
- Tariff Charges
This Series of industry recognized voidless, hermetically sealed fast recovery glass rectifiers are military qualified to MIL-PRF-19500/359 and are ideal for high-reliability applications where a failure cannot be tolerated. They are very robust in hard-glass construction and also use an internal metallurgical bond identified as "Category 1"" for high-reliability applications."
- Voidless hermetically sealed glass package.
- Triple-layer passivation.
- Internal “Category 1” metallurgical bonds.
- Working peak reverse voltage 200 volts.
- JAN, JANTX, and JANTXV qualifications are available per MIL-PRF-19500/359.
- RoHS compliant versions available (commercial grade only).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Axial Leaded | ||
| Single | ||
| 15 A | ||
| 1.3 V | ||
| 2 | ||
| 175 °C | ||
| 200 V | ||
| 150 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |