PDP SEO Portlet

SKM50C-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SKM50C-12
Secondary Manufacturer Part#: SKM50C-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 75 °C
4.17 A
4.17 A
50 W
Regulated
12 V
12 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 13.7 mm
13.7 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$55.47945
20+
$50.40564
50+
$46.15185
100+
$42.71325
200+
$41.875