PDP SEO Portlet

RSDW40G-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSDW40G-15
Secondary Manufacturer Part#: RSDW40G-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
-40 to 90 °C
2.666 A
2.666 A
40 W
Regulated
15 V
15 V
Industrial, ITE & Railway
50.8 mm
50.8 x 25.4 x 10.5 mm
10.5 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$50.27397
20+
$45.48477
50+
$41.73167
100+
$38.63318
200+
$37.875