PDP SEO Portlet

EPS-45-7.5-C

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 40.5 W, 7.5 VDC, 5.4 A

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: EPS-45-7.5-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal AC input / Full range
  • Optional L-Bracket and cover
  • High efficiency up to 90%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 4×2" compact size
  • LED indicator for power on
  • No load power consumption<0.3W
  • 3 years warranty
"

Technical Attributes

Find Similar Parts

Description Value
84 %
370 MV
null
1 Output
5.4 A
null
null
null
40.5 mW
7.5 MV
7.5 VDC
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 17.3
1+
$17.3
5+
$16.5
10+
$15.7
20+
$15.3
SubTotal:
$17.30