PDP SEO Portlet

XR21B1422IL40-F

Interface Bridge, USB to UART, 3 V to 3.6 V, 40 Pins, QFN-EP

Manufacturer:MaxLinear
Product Category: ICs, Interfaces, Interface Bridges
Avnet Manufacturer Part #: XR21B1422IL40-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
USB to UART
QFN-EP
40 Pins
85 °C
-40 °C
null
null
3.6 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  490
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
Need More?
USD $:
$ 3.95946
490+
$3.95946
980+
$3.8808
1960+
$3.82506
3920+
$3.77091
7840+
$3.6625
SubTotal:
$1,940.14