XR21B1420IL28-F
Interface Bridge, USB to UART, 3 V to 3.6 V, 28 Pins, QFN-EP
Manufacturer:MaxLinear
Product Category:
ICs, Interfaces, Interface Bridges
Avnet Manufacturer Part #: XR21B1420IL28-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USB to UART | ||
| QFN-EP | ||
| 28 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 3.6 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |