PDP SEO Portlet

99AFC7

Single Port Gigabit Ethernet PHY, 3.135 V to 3.46 V, 56 Pins, VQFN-EP

Manufacturer:MaxLinear
Avnet Manufacturer Part #: 99AFC7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
VQFN-EP
Surface Mount
56 Pins
70 °C
0 °C
null
null
3.46 MV
3.13 MV
IEEE 802.3bz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  5,200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2600  Mult:1  
Need More?
USD $:
$ 4.06436
2600+
$4.06436
5200+
$4.04383
10400+
$4.0233
20800+
$4.00278
41600+
$3.98225
SubTotal:
$10,567.34